SHC832X1/2-STL-ZI

SHC832X1/2-STL-ZI

Socket Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC832X1/2-STL-ZI
Specification Type: ASME B18.3
Thread Size: 8-32
Material: Steel Alloy
Finish/Coating: Zinc
System of Measurement: Inch
Length: .5 in
SKU: SHC832X1/2-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: