SHCM12X60-SS

SHCM12X60-SS

Socket Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHCM12X60-SS
Specification Type: DIN 912
Thread Size: M12 x 1.75
Material: Stainless Steel
System of Measurement: Metric
Length: 60 mm
SKU: SHCM12X60-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: