SHCM12X80-12.9-STL

SHCM12X80-12.9-STL

Socket Head Cap Screw

Enhance the structural integrity of your projects with our Socket Head Cap Screw. Precision-engineered from high-grade Steel Alloy with a durable Thermal Black Oxide coating, this screw guarantees long-lasting performance and corrosion resistance. Compliant with DIN 912 standards and boasting a material grade of 12.9, it offers unmatched strength and reliability. Featuring a metric M12 x 1.75 thread size and a length of 80mm, it's perfect for a wide range of applications. Trust in this essential component for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHCM12X80-12.9-STL
Specification Type: DIN 912
Thread Size: M12 x 1.75
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Metric
Material Grade: 12.9
Length: 80 mm
SKU: SHCM12X80-12.9-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: