SHCM5X10-LOWHD-SS

Socket Head Cap Screw

Enhance the integrity of your fastening applications with this high-quality Socket Head Cap Screw. Crafted from durable stainless steel, it offers superior strength and corrosion resistance, making it ideal for a wide range of industrial and mechanical uses. Designed to DIN 912 specifications, this screw features a precise M5 x 0.8 thread size and a 10mm length, ensuring a secure and reliable fit. In addition, its RoHS compliance guarantees environmentally-friendly production practices. Upgrade your fastening solution with this top-notch Socket Head Cap Screw today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHCM5X10-LOWHD-SS
Specification Type: DIN 912
Thread Size: M5 x 0.8
Material: Stainless Steel
System of Measurement: Metric
Length: 10 mm
SKU: SHCM5X10-LOWHD-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: