SHS256X1/8-SS-OP

Socket Head Set Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Set Screw
Manufacturer Part Number: SHS256X1/8-SS-OP
Specification Type: ASTM F880
Thread Size: 2-56
Material: Stainless Steel
System of Measurement: Inch
Drive Type: Hex Socket
Tip Type: Oval
Length: .125 in
SKU: SHS256X1/8-SS-OP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: