SHS440X1/8-SS-CP-BP

SHS440X1/8-SS-CP-BP

Socket Head Set Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Set Screw
Manufacturer Part Number: SHS440X1/8-SS-CP-BP
Specification Type: ASTM F880
Thread Size: 4-40
Material: Stainless Steel
Finish/Coating: Black Passivate
System of Measurement: Inch
Drive Type: Hex Socket
Tip Type: Cup
Length: .125 in
SKU: SHS440X1/8-SS-CP-BP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: