SHSM3X4-SS-CP

Socket Head Set Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Set Screw
Manufacturer Part Number: SHSM3X4-SS-CP
Specification Type: DIN 916
Thread Size: M3 x 0.5
Material: Stainless Steel
System of Measurement: Metric
Drive Type: Hex Socket
Tip Type: Cup
Length: 4 mm
SKU: SHSM3X4-SS-CP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: