SHSM3X6-SS-FP

Socket Head Set Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Set Screw
Manufacturer Part Number: SHSM3X6-SS-FP
Specification Type: DIN 913
Thread Size: M3 x 0.5
Material: Stainless Steel
System of Measurement: Metric
Drive Type: Hex Socket
Tip Type: Flat
Length: 6 mm
SKU: SHSM3X6-SS-FP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: