SLW1-STL-ZY

SLW1-STL-ZY

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLW1-STL-ZY
Specification Type: ASME B18.21.1
Outside Diameter: 1.656 in
Material: Steel
Finish/Coating: Yellow Zinc
Thickness: .25 in
System of Measurement: Inch
Washer Type: Split Lock Washer
Inside Diameter: 1.014 in
Hole Size: 1 in
SKU: SLW1-STL-ZY

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: