SLW10-BRZ

SLW10-BRZ

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLW10-BRZ
Specification Type: ASME B18.21.1
Outside Diameter: .334 in
Material: Bronze
Thickness: .047 in
System of Measurement: Inch
Washer Type: Split Lock Washer
Inside Diameter: .197 in
Hole Size: #10
SKU: SLW10-BRZ

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: