SLW3/4-SS

SLW3/4-SS

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLW3/4-SS
Specification Type: ASME B18.21.1
Outside Diameter: 1.265 in
Material: Stainless Steel
Thickness: .188 in
System of Measurement: Inch
Washer Type: Split Lock Washer
Inside Diameter: .76 in
Hole Size: 3/4
SKU: SLW3/4-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: