SLW8-HICOLLAR-316SS

SLW8-HICOLLAR-316SS

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLW8-HICOLLAR-316SS
Specification Type: ASME B18.21.1
Outside Diameter: .267 in
Material: 316 Stainless Steel
Thickness: .042 in
System of Measurement: Inch
Inside Diameter: .17 in
Hole Size: #8
SKU: SLW8-HICOLLAR-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: