SLWM10-STL-ZY

SLWM10-STL-ZY

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLWM10-STL-ZY
Specification Type: DIN 127B
Outside Diameter: 18.1 mm
Material: Steel
Finish/Coating: Yellow Zinc
Thickness: 2.2 mm
System of Measurement: Metric
Inside Diameter: 10.5 mm
Hole Size: M10
SKU: SLWM10-STL-ZY

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: