SLWM14-SS

SLWM14-SS

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLWM14-SS
Specification Type: DIN 127B
Outside Diameter: 24.1 mm
Material: Stainless Steel
Thickness: 3 mm
System of Measurement: Metric
Inside Diameter: 14.5 mm
Hole Size: M14
SKU: SLWM14-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: