SLWM16-SS

SLWM16-SS

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLWM16-SS
Specification Type: DIN 127B
Outside Diameter: 27.4 mm
Material: Stainless Steel
Thickness: 3.5 mm
System of Measurement: Metric
Inside Diameter: 16.6 mm
Hole Size: M16
SKU: SLWM16-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: