SLWM8-STL

SLWM8-STL

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLWM8-STL
Specification Type: DIN 127B
Outside Diameter: 14.8 mm
Material: Steel
Thickness: 2 mm
System of Measurement: Metric
Inside Diameter: 8.3 mm
Hole Size: M8
SKU: SLWM8-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: