Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | JMXFH1G12MSUDSU |
Gender: | Male |
Number of Contacts: | 12 |
Contact Plating: | Gold |
Body Orientation: | Straight |
IP Rating: | IP68 |
Shell Size: | 1 |
Mating Type: | Push Pull |
SKU: | SOIJMXFH1G12MSUDSU |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |