Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau JMXHH1G10FSUDSU |
Gender: | Female |
Number of Contacts: | 10 |
Mount Type: | Panel Mount |
Contact Plating: | Gold |
IP Rating: | IP68 |
Shell Size: | 1 |
Mating Type: | Push Pull |
SKU: | SOIJMXHH1G10FSUDSU |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |