UTGX0103P

Square Flange Receptacle, Without Backshell, For 3 Male Contacts

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTGX0103P
Series:UTGX
Amperage:10 A
Gender:Male
Termination Method:Crimp
Voltage:500 V
Number of Positions:3
Shell Size - Insert Arrangement:10-3
SKU:SOIUTGX0103P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: