UTGX0124P

Square Flange Receptacle, Without Backshell, For 4 Male Contacts

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTGX0124P
Series:UTGX
Amperage:16 A
Gender:Male
Termination Method:Crimp
Voltage:500 V
Number of Positions:4
Shell Size - Insert Arrangement:12-4
SKU:SOIUTGX0124P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: