UTGX6JC1412S

Plug, With Cable Gland Backshell, For 12 Female Contacts

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTGX6JC1412S
Series:UTGX
Amperage:16 A
Gender:Female
Termination Method:Crimp
Voltage:500 V
Number of Positions:12
Shell Size - Insert Arrangement:14-12
SKU:SOIUTGX6JC1412S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: