UTGX714E12P

Jam Nut Receptacle, Without Backshell, With 12 Male Solder Contacts

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTGX714E12P
Series:UTGX
Amperage:5 A, 10 A
Gender:Male
Voltage:250 V, 600 V
Number of Positions:12
Shell Size - Insert Arrangement:14-12
SKU:SOIUTGX714E12P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: