Product Category: | |
---|---|
Manufacturer: | Souriau |
Manufacturer Part Number: | UTL7145P |
Gender: | Male |
Number of Contacts: | 5 |
Termination Method: | Crimp |
IP Rating: | IP68 |
Shell Size: | 14 |
Mating Type: | Push Pull |
SKU: | SOIUTL7145P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |