MS3110E12-3PY
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. Available in various shell sizes and insert patterns, these connectors feature rugged aluminum shells with standard olive drab cadmium plating, ensuring durability in diverse operating environments. Suitable for applications requiring secure electrical connections, they are designed for reliable performance in harsh conditions, with options for both solder and crimp contacts meeting specific connectivity needs.
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | MS3110E12-3PY |
Military Specification: | MIL-DTL-26482 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 3 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 16(3) |
Contact Type: | Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | Y |
Service Rating: | II |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 12-3 |
Service Class: | E |
Shell Material: | Aluminum |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Pin |
Service Class Detail: | Grommet Seal, Conductive |
SKU: | SOMMS3110E12-3PY |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |