MS3110E14-12PX
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. Available in various shell sizes and insert patterns utilizing solder or crimp contacts, these connectors feature rugged aluminum shells with standard olive drab cadmium plating, ensuring reliable performance in demanding environments. Suitable for a wide range of applications, they offer secure and durable connectivity with gold-plated solder contacts, operating efficiently in temperatures ranging from -55°C to 125°C. With keyway polarization X and bayonet mating, they provide ease of installation and maintenance, making them a dependable choice for mission-critical operations.
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | MS3110E14-12PX |
Military Specification: | MIL-DTL-26482 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 12 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 16(4), 20(8) |
Contact Type: | Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | X |
Service Rating: | I |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 14-12 |
Service Class: | E |
Shell Material: | Aluminum |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Pin |
Service Class Detail: | Grommet Seal, Conductive |
SKU: | SOMMS3110E14-12PX |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |