MS3110E14-12SW
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
Used in both military-aerospace and commercial applications, these MIL-DTL-26482 I harsh environment connectors are designed for rugged performance. Available with crimp M39029 or solder contacts, they offer versatility in connectivity. The 26482 1 series includes various receptacle types such as wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With multiple shell sizes and insert patterns, these connectors accommodate different contact sizes, including 20, 16, 12, 12 coax, and 8 coax. Featuring durable aluminum shells with standard olive drab cadmium plating, they ensure reliability even in demanding conditions. Ideal for military and industrial applications requiring secure and high-performance connections.
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | MS3110E14-12SW |
Military Specification: | MIL-DTL-26482 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 12 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 16(4), 20(8) |
Contact Type: | Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | W |
Service Rating: | I |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 14-12 |
Service Class: | E |
Shell Material: | Aluminum |
Contact Gender: | Female |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Grommet Seal, Conductive |
SKU: | SOMMS3110E14-12SW |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |