MS3110E16-23P
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series 1, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. Featuring rugged aluminum shells with standard olive drab cadmium plating, they are available in 7 shell sizes with 60 insert patterns using solder contacts and 6 shell sizes with 47 insert patterns using crimp contacts. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, catering to diverse connectivity needs in challenging environments.
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | MS3110E16-23P |
Military Specification: | MIL-DTL-26482 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 23 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 16(1), 20(22) |
Contact Type: | Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | N |
Service Rating: | I |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 16-23 |
Service Class: | E |
Shell Material: | Aluminum |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Pin |
Service Class Detail: | Grommet Seal, Conductive |
SKU: | SOMMS3110E16-23P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |