MS3110E16-26SW
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. These connectors, available with crimp M39029 or solder contacts, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, they offer versatility for different applications. Contact sizes range from 20 to 8 coax, accommodating diverse connectivity needs. The MS3110 connectors, part of the 26482 Series I, ensure reliable performance in demanding environments, with a maximum operating temperature of 125°C and a minimum of -55°C. Gold contact plating enhances conductivity, while the bayonet coupling mechanism and W keyway polarization facilitate secure mating. These connectors, classified under service rating I and service class E, are designed for robust performance, featuring environment-resistant ingress protection and a grommet-sealed, conductive contact style. Non-RoHS compliant.
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | MS3110E16-26SW |
Military Specification: | MIL-DTL-26482 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 26 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20(26) |
Contact Type: | Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | W |
Service Rating: | I |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 16-26 |
Service Class: | E |
Shell Material: | Aluminum |
Contact Gender: | Female |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Grommet Seal, Conductive |
SKU: | SOMMS3110E16-26SW |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |