MS3110E16-8PZ

MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of various types, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. They are available in 7 shell sizes with 60 insert patterns utilizing solder contacts, and 6 shell sizes with 47 insert patterns utilizing crimp contacts, catering to a range of connectivity needs. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, ensuring compatibility with different systems. Featuring rugged aluminum shells with standard olive drab cadmium plating, these connectors offer durability in demanding environments. With a maximum operating temperature of 125 °C and a minimum of -55 °C, they are designed to perform reliably in harsh conditions. The gold contact plating enhances conductivity, while the bayonet mating type provides secure and efficient connections. Suitable for wall mounting with a Z keyway polarization, these connectors ensure easy installation and maintenance. Their environment-resistant design, with a service rating of II and service class detail of Grommet Seal, Conductive, makes them ideal for use in challenging settings. RoHS compliance ensures environmental responsibility in their use, making them a reliable choice for various applications in the military, aerospace, and commercial sectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Souriau VAD
Manufacturer Part Number: MS3110E16-8PZ
Military Specification: MIL-DTL-26482 I
Series: Series I
Connector Type: Circular, Receptacle
Number of Contacts: 8
Mount Type: Wall Mounting
Contact Plating: Gold
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
Contact Size: 16(8)
Contact Type: Solder Contacts
Mating Type: Bayonet
Finish/Coating: Cadmium Olive Drab
Termination Type: Solder
Keyway Polarization: Z
Service Rating: II
Shell Style: Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement: 16-8
Service Class: E
Shell Material: Aluminum
Contact Gender: Male
Conductivity: Conductive
Ingress Protection: Environment Resistant
Contact Style: Pin
Service Class Detail: Grommet Seal, Conductive
SKU: SOMMS3110E16-8PZ

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: