MS3110E20-16SZ
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
Used in both military-aerospace and commercial applications, these MIL-DTL-26482 I harsh environment connectors are essential for reliable connectivity. Offering versatility, they come with crimp M39029 contacts or solder contacts, ensuring compatibility with various systems. The 26482 1 connectors feature a range of configurations, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors accommodate diverse needs. Constructed with rugged aluminum shells and olive drab cadmium plating, they guarantee durability in challenging conditions. Suitable for applications requiring a maximum operating temperature of 125°C and a minimum of -55°C, these connectors, with their gold-plated contacts, ensure reliable performance. Meeting stringent military specifications, they provide a secure and efficient solution for demanding environments.
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | MS3110E20-16SZ |
Military Specification: | MIL-DTL-26482 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 16 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 16(16) |
Contact Type: | Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | Z |
Service Rating: | II |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 20-16 |
Service Class: | E |
Shell Material: | Aluminum |
Contact Gender: | Female |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Grommet Seal, Conductive |
SKU: | SOMMS3110E20-16SZ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |