MS3110E20-24PZ
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors offer reliable connectivity in demanding settings. Available with crimp M39029 or solder contacts, these connectors come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, they cater to diverse needs. Featuring rugged aluminum shells with standard olive drab cadmium plating, these connectors ensure durability in challenging environments. Suitable for temperatures ranging from -55°C to 125°C, they guarantee consistent performance. With contact sizes including 20, 16, 12, 12 coax, and 8 coax, and a bayonet mating type, they facilitate secure and efficient connections. Designed for service class E with a grommet seal and conductive contact style, these connectors prioritize reliability.
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | MS3110E20-24PZ |
Military Specification: | MIL-DTL-26482 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 24 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20(24) |
Contact Type: | Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | Z |
Service Rating: | I |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 20-24 |
Service Class: | E |
Shell Material: | Aluminum |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Pin |
Service Class Detail: | Grommet Seal, Conductive |
SKU: | SOMMS3110E20-24PZ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |