MS3110E20-39PZ

MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. Available with crimp M39029 contacts or solder contacts, these connectors come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, they offer versatility in connectivity solutions. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, catering to different application requirements. The connectors are designed for reliable performance in harsh environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Featuring gold contact plating, bayonet coupling, and Z keyway polarization, they ensure secure and efficient connections. Suitable for a service rating of I and a service class of E, these connectors are ideal for demanding applications that require durability and high performance. Additionally, their environment-resistant design with grommet seal and conductive properties further enhance their reliability. Non-RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Souriau VAD
Manufacturer Part Number: MS3110E20-39PZ
Military Specification: MIL-DTL-26482 I
Series: Series I
Connector Type: Circular, Receptacle
Number of Contacts: 39
Mount Type: Wall Mounting
Contact Plating: Gold
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
Contact Size: 16(2), 20(37)
Contact Type: Solder Contacts
Mating Type: Bayonet
Finish/Coating: Cadmium Olive Drab
Termination Type: Solder
Keyway Polarization: Z
Service Rating: I
Shell Style: Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement: 20-39
Service Class: E
Shell Material: Aluminum
Contact Gender: Male
Conductivity: Conductive
Ingress Protection: Environment Resistant
Contact Style: Pin
Service Class Detail: Grommet Seal, Conductive
SKU: SOMMS3110E20-39PZ

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: