MS3110E24-61SY
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
Used in both military-aerospace and commercial applications, our MIL-DTL-26482 I harsh environment connectors are designed for reliability in demanding environments. These connectors come in various configurations, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With rugged aluminum shells and standard olive drab cadmium plating, they offer durability and protection. Available in 7 shell sizes with 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors meet a wide range of connectivity needs. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, with a maximum operating temperature of 125 °C and a minimum of -55 °C. Their gold-plated solder contacts ensure efficient and reliable connections, while bayonet coupling and Y keyway polarization facilitate easy mating. Suitable for use in harsh environments, these connectors provide secure and high-performance electrical connections for mission-critical applications.
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | MS3110E24-61SY |
Military Specification: | MIL-DTL-26482 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 61 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20(61) |
Contact Type: | Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | Y |
Service Rating: | I |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 24-61 |
Service Class: | E |
Shell Material: | Aluminum |
Contact Gender: | Female |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Grommet Seal, Conductive |
SKU: | SOMMS3110E24-61SY |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |