MS3110E8-33SW
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series 1, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With rugged aluminum shells featuring standard olive drab cadmium plating, they are designed for durability in demanding environments. Available in multiple shell sizes and insert patterns, these connectors offer flexibility for different connectivity needs. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, catering to a range of requirements. Suitable for use in harsh conditions, they have a wide operating temperature range from -55°C to 125°C. The connectors feature gold contact plating for enhanced conductivity and reliability. With bayonet coupling and solder contact termination, they ensure secure and efficient connections. Perfect for applications requiring rugged and reliable electrical connectivity, these MIL-DTL-26482 I connectors are essential components in mission-critical systems.
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | MS3110E8-33SW |
Military Specification: | MIL-DTL-26482 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 3 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20(3) |
Contact Type: | Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | W |
Service Rating: | I |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 8-33 |
Service Class: | E |
Shell Material: | Aluminum |
Contact Gender: | Female |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Grommet Seal, Conductive |
SKU: | SOMMS3110E8-33SW |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |