MS3110E8-3PX

MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. Offering versatility, these connectors come in various types including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With options for crimp M39029 or solder contacts, they cater to different connectivity needs. Available in 7 shell sizes with 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors ensure reliable performance in demanding environments. The contact sizes include 20, 16, 12, 12 coax, and 8 coax, with gold-plated contacts for enhanced conductivity. Operating within a wide temperature range from -55 °C to 125 °C, they are designed for durability and longevity. Meeting MIL-DTL-26482 I specifications, these connectors guarantee quality and compliance with industry standards, making them ideal for critical applications requiring secure and efficient electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Souriau VAD
Manufacturer Part Number: MS3110E8-3PX
Military Specification: MIL-DTL-26482 I
Series: Series I
Connector Type: Circular, Receptacle
Number of Contacts: 3
Mount Type: Wall Mounting
Contact Plating: Gold
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
Contact Size: 20(3)
Contact Type: Solder Contacts
Mating Type: Bayonet
Finish/Coating: Cadmium Olive Drab
Termination Type: Solder
Keyway Polarization: X
Service Rating: I
Shell Style: Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement: 8-3
Service Class: E
Shell Material: Aluminum
Contact Gender: Male
Conductivity: Conductive
Ingress Protection: Environment Resistant
Contact Style: Pin
Service Class Detail: Grommet Seal, Conductive
SKU: SOMMS3110E8-3PX

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: