MS3110F10-98SZ

MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. These connectors, available with crimp M39029 contacts or solder contacts, offer versatility in various mounting options such as wall, box, bulkhead, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, they ensure reliable connectivity. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, meeting diverse requirements. These connectors, part of the 26482 Series 1, are designed for demanding environments, with a maximum operating temperature of 125°C and a minimum of -55°C, making them suitable for harsh conditions. Gold contact plating enhances conductivity, while the bayonet coupling system ensures secure mating. The connectors are specifically tailored for wall mounting, featuring a wall-mounting flange receptacle shell style with a 10-98 shell size insert arrangement. Their service rating of I and service class of F highlight their durability and reliability. Additionally, the connectors are designed with environmental resistance in mind, featuring a grommet seal with a strain relief clamp for added protection. The use of conductive materials and socket contact style further enhances their performance. All these features make them ideal for applications where dependable and rugged connectivity is essential.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Souriau VAD
Manufacturer Part Number: MS3110F10-98SZ
Military Specification: MIL-DTL-26482 I
Series: Series I
Connector Type: Circular, Receptacle
Number of Contacts: 6
Mount Type: Wall Mounting
Contact Plating: Gold
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
Contact Size: 20(6)
Contact Type: Solder Contacts
Mating Type: Bayonet
Finish/Coating: Cadmium Olive Drab
Termination Type: Solder
Keyway Polarization: Z
Service Rating: I
Shell Style: Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement: 10-98
Service Class: F
Shell Material: Aluminum
Contact Gender: Female
Conductivity: Conductive
Ingress Protection: Environment Resistant
Contact Style: Socket
Service Class Detail: Grommet Seal with Strain Relief Clamp, Conductive
SKU: SOMMS3110F10-98SZ

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: