MS3110F22-55SX
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series 1, feature rugged aluminum shells with standard olive drab cadmium plating. Available in various configurations such as wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, they offer versatility in installation. With multiple shell sizes and insert patterns utilizing solder or crimp contacts, they cater to diverse connectivity needs. Designed for reliability in demanding environments, these connectors have a maximum operating temperature of 125°C and a minimum of -55°C. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, with gold plating for enhanced conductivity. The bayonet coupling mechanism ensures secure mating, while the X keyway polarization aids in proper alignment. Meeting rigorous military specifications, these connectors are suitable for mission-critical applications requiring robust and dependable electrical connections.
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | MS3110F22-55SX |
Military Specification: | MIL-DTL-26482 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 55 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20(55) |
Contact Type: | Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | X |
Service Rating: | I |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 22-55 |
Service Class: | F |
Shell Material: | Aluminum |
Contact Gender: | Female |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Grommet Seal with Strain Relief Clamp, Conductive |
SKU: | SOMMS3110F22-55SX |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |