MS3110F22-55SY
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series I, feature rugged aluminum shells with standard olive drab cadmium plating, making them durable and reliable in demanding environments. Available in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, they cater to a wide range of connectivity needs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors provide versatility in design. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, meeting diverse requirements for signal transmission. Ideal for applications where secure and stable electrical connections are crucial, these connectors ensure high performance even in extreme temperatures, with a minimum operating temperature of -55°C and a maximum of 125°C. Gold contact plating enhances conductivity and corrosion resistance, while the bayonet mating type and Y keyway polarization facilitate easy and efficient installation. Compliant with military specifications and designed to withstand harsh environmental conditions, these connectors offer reliable connectivity for mission-critical systems.
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | MS3110F22-55SY |
Military Specification: | MIL-DTL-26482 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 55 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20(55) |
Contact Type: | Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | Y |
Service Rating: | I |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 22-55 |
Service Class: | F |
Shell Material: | Aluminum |
Contact Gender: | Female |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Grommet Seal with Strain Relief Clamp, Conductive |
SKU: | SOMMS3110F22-55SY |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |