MS3110F24-61PX

MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are versatile and reliable solutions for various connectivity needs. These connectors, available with crimp M39029 contacts or solder contacts, offer flexibility in installation. The 26482 1 series includes a range of receptacles such as wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic options, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors cater to diverse requirements. Featuring rugged aluminum shells with standard olive drab cadmium plating, they ensure durability in demanding environments. Suitable for applications requiring 61 contacts, these connectors are designed for wall mounting with bayonet coupling. Contact plating in gold enhances conductivity, with a wide operating temperature range from -55°C to 125°C. Their service class rating of I and environment-resistant ingress protection make them ideal for critical operations. Compliant with military specifications, these connectors guarantee performance and reliability in the field.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Souriau VAD
Manufacturer Part Number: MS3110F24-61PX
Military Specification: MIL-DTL-26482 I
Series: Series I
Connector Type: Circular, Receptacle
Number of Contacts: 61
Mount Type: Wall Mounting
Contact Plating: Gold
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
Contact Size: 20(61)
Contact Type: Solder Contacts
Mating Type: Bayonet
Finish/Coating: Cadmium Olive Drab
Termination Type: Solder
Keyway Polarization: X
Service Rating: I
Shell Style: Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement: 24-61
Service Class: F
Shell Material: Aluminum
Contact Gender: Male
Conductivity: Conductive
Ingress Protection: Environment Resistant
Contact Style: Pin
Service Class Detail: Grommet Seal with Strain Relief Clamp, Conductive
SKU: SOMMS3110F24-61PX

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: