MS3110J10-98SW

MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series 1, are designed for rugged performance, featuring aluminum shells with standard olive drab cadmium plating. Available in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, they offer versatility for different installation needs. With shell sizes ranging from 7 to 6 and insert patterns accommodating solder and crimp contacts, these connectors ensure reliable connectivity in demanding environments. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, meeting diverse application requirements. Its bayonet coupling mechanism and wall mounting flange receptacle design make them easy to install and secure. With gold-plated contacts, they provide excellent conductivity and durability. Operating within a wide temperature range from -55°C to 125°C, they are suitable for harsh environmental conditions. The connectors are specifically designed for service class J and feature a W keyway polarization. With ingress protection and RoHS compliance, they meet stringent industry standards for reliability and environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Souriau VAD
Manufacturer Part Number: MS3110J10-98SW
Military Specification: MIL-DTL-26482 I
Series: Series I
Connector Type: Circular, Receptacle
Number of Contacts: 6
Mount Type: Wall Mounting
Contact Plating: Gold
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
Contact Size: 20(6)
Contact Type: Solder Contacts
Mating Type: Bayonet
Finish/Coating: Cadmium Olive Drab
Termination Type: Solder
Keyway Polarization: W
Service Rating: I
Shell Style: Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement: 10-98
Service Class: J
Shell Material: Aluminum
Contact Gender: Female
Conductivity: Conductive
Ingress Protection: Environment Resistant
Contact Style: Socket
Service Class Detail: Insert Seal with Gland for Jacketed Cable
SKU: SOMMS3110J10-98SW

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: