SOMMS3116J14-18P

MS3116J14-18P

MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I

Ideal for military-aerospace and commercial applications, these MIL-DTL-26482 I harsh environment connectors are designed for durability and reliability. Featuring a range of mounting options, including wall, box, bulkhead, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, they offer versatility in connectivity. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors cater to various requirements. Constructed with rugged aluminum shells and olive drab cadmium plating, they ensure robust performance in demanding environments. Suitable for use in temperatures ranging from -55°C to 125°C, these connectors, with gold-plated solder contacts, guarantee efficient signal transmission. Meeting military specifications, they are known for their reliability and quality, making them a preferred choice for critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Souriau VAD
Manufacturer Part Number:MS3116J14-18P
Military Specification:MIL-DTL-26482 I
Series:Series I
Connector Type:Circular, Plug
Number of Contacts:18
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Size:20(18)
Contact Type:Solder Contacts
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab
Termination Type:Solder
Keyway Polarization:N
Service Rating:I
Shell Style:Straight Plug
Shell Size - Insert Arrangement:14-18
Service Class:J
Shell Material:Aluminum
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Service Class Detail:Insert Seal with Gland for Jacketed Cable
SKU:SOMMS3116J14-18P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: