02-10-202-20

Gain a lot of flexibility in applications where you can use these magnetic fastening latches instead of mechanically actuated latches. They have no moving parts, are great for lightweight sheet metal doors and enclosures, tolerate misalignment, and can even be used with non-metallic enclosures by adding a steel strike plate.

Enhance your application's convenience and efficiency with these versatile magnetic fastening latches. Featuring a durable plastic construction, they offer a reliable alternative to mechanically actuated latches, perfect for lightweight sheet metal doors and enclosures. Designed for easy installation and maintenance, these latches boast a seamless operation with no moving parts, ensuring long-lasting performance. Their ability to tolerate misalignment and work with non-metallic enclosures, when paired with a steel strike plate, adds to their adaptability. Upgrade your setup with these latches and experience the benefits of hassle-free fastening solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 02-10-202-20
Color: White
Material: Plastic
Size: Large Size
SKU: SOU02-10-202-20
Installation: Snap-in
Material Grade: Polypropylene
Operation: Magnetic
Rated Load: 52 N (11.8 lbs.)
Thread or Hole Type: Rectangular hole

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: