09-11-203-11

Fast Lead Screw, Small Size, Slotted Recess, 2.2mm (.09 in) Max. Outer Panel, Steel, Zinc Plate, Bright chromate

Get the functionality of a "quicker" screw fastening solution and the ease of more forgiving alignment, for frequently accessed applications. These fasteners use a modified Acme thread to combine quick and easy engagement like a quarter-turn fastener provides, with the tightening power and grip of a captive screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 09-11-203-11
Material: Steel
Finish/Coating: Zinc Plated1
Drive Type: Slotted
SKU: SOU09-11-203-11
Head Diameter: 9 mm
Length: 13.9 mm
Material Thickness: 2.500-6.4 mm
Max Outer Panel Thickness: 2.2 mm
Size Series: Small Size 09
Type: Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: