09-P-202

Fast Lead Screw, Small Size, Phillips Recess, 0.9mm (.04 in) Max. Outer Panel, Steel, Zinc Plate, Bright chromate

Get the functionality of a "quicker" screw fastening solution and the ease of more forgiving alignment, for frequently accessed applications. These fasteners use a modified Acme thread to combine quick and easy engagement like a quarter-turn fastener provides, with the tightening power and grip of a captive screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 09-P-202
Material: Steel
Drive Type: Phillips
SKU: SOU09-P-202
Head Diameter: 9 mm
Length: 13.9 mm
Material Thickness: 1.300-6.4 mm
Max Outer Panel Thickness: 0.9 mm
Size Series: Small Size 09
Type: Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: