12-11016-11

Fast Lead Receptacle, Medium Size, Flat, Weld, Stainless Steel, Passivated

Get the functionality of a "quicker" screw fastening solution and the ease of more forgiving alignment, for frequently accessed applications. These fasteners use a modified Acme thread to combine quick and easy engagement like a quarter-turn fastener provides, with the tightening power and grip of a captive screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 12-11016-11
Material: Stainless Steel
Finish/Coating: Passivated
SKU: SOU12-11016-11
Receptacle Style: Flat
Receptacle Type: Weld
Size Series: Medium Size 12
Type: Receptacle

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: