16-10-312-14

Adjustable Grip Compression Latch, Large Size, Turn Clockwise to Latch / Lock, 9.5 - 20.6mm (0.37 - .81in) Grip, Steel, Chrome Plated, Black

Provide firm compressive action to reduce panel vibration and noise, with these unobtrusive, compact latch designs. Multiple actuation styles offer choice of hand-actuated convenience or tool-actuated restricted-access security, with just a fraction of a turn.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 16-10-312-14
Color: Black
Material: Steel
Finish/Coating: Chrome Plated
Operation Type: Turn Clockwise to Latch / Lock
Size: Large Size
SKU: SOU16-10-312-14
Access Restriction: No Restriction
Gasketed: Not Gasketed
Grip - Maximum: 20.6 mm
Grip - Minimum: 9.5 mm
Group: Adjustable Grip Latches
Head Style: Knob Style
Knob Diameter: 19 mm
Max Outer Panel Thickness: 4.8 mm
Profile: Standard
Pullup: 11.1 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: