24-20-101-35

Flush Cam Latch, , Turn Clockwise to Latch / Lock,Stainless Steel, Passivated

Rugged design and construction make these latches well suited for use in industrial applications and off-highway vehicles. The convenient handhold afforded by their folding T-handles is complemented by sleek, flush-mount design and hidden mounting hardware.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 24-20-101-35
Material: Stainless Steel
Finish/Coating: Passivated
Operation Type: Turn Clockwise to Latch / Lock
SKU: SOU24-20-101-35
Access Restriction: No Restriction
Gasketed: Not Gasketed
Grip - Maximum: 34.3 mm
Grip - Minimum: 11.4 mm
Group: Flush (cup) Latches
Profile: Flush
Pullup: 18.2 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: