24-20-312-35

Flush Cam Latch, Single, Two or Three point, Turn Clockwise to Latch / Lock,Stainless Steel,

Rugged design and construction make these latches well suited for use in industrial applications and off-highway vehicles. The convenient handhold afforded by their folding T-handles is complemented by sleek, flush-mount design and hidden mounting hardware.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 24-20-312-35
Color: Polished
Material: Stainless Steel
Operation Type: Turn Clockwise to Latch / Lock
Installation Type: With Mounting Studs
SKU: SOU24-20-312-35
Access Restriction: No Restriction
Gasketed: Gasketed
Grip - Maximum: 39.7 mm
Grip - Minimum: 27.8 mm
Latching Points: Single, Two or Three point
Profile: Flush
Sealed: Not Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: