27-10-311-20

Miniature Adjustable Grip Latch, Not Gasketed, Knob Style,Stainless Steel,

Provide firm compressive action to reduce panel vibration and noise, with these unobtrusive, compact latch designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 27-10-311-20
Material: Stainless Steel
Operation Type: Turn Clockwise to Latch / Lock
Size: Miniature Size
SKU: SOU27-10-311-20
Access Restriction: No Restriction
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Gasketed: Not Gasketed
Grip - Maximum: 7.1 mm
Grip - Minimum: 0.8 mm
Group: Adjustable Grip Latches
Head Style: Knob Style
Max Outer Panel Thickness: 4.8 mm
Profile: Standard
Pullup: 6.3 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: