37-10-131-10

Flexible Draw Latch, 130 Series, Steel Hardware, F style keeper

These industrial style handles are a very forgiving solution for imperfectly aligned panels in co-planar applications. Their flexible stretch-and-latch design and substantial handgrip area make them easy to engage in field conditions, even with gloved hands.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 37-10-131-10
Mount Type: Front Mount
Material: Rubber
Finish/Coating: Zinc Plated1
Operation Type: Pull
SKU: SOU37-10-131-10
Access Restriction: No Restriction
Keeper Style: F
Latch Assembled: Yes
Series: 100 Series

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: